963711-1 | AMP
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 963711-1
Order No.: 36P3661
EAN: 4099889646740
MPN:
963711-1
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
13,994.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24000 pcs.
0.5831 €
Contacts for motor vehicles, 963711-1, AMP
Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.6 mm, Mating Tab Thickness: .6 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm²,120 °C, Operating Temperature Range: -40 - 120 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 20-17 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 0,5-1,0 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |