963893-1 | AMP
Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 963893-1
Order No.: 36P3559
EAN: 4099889645996
MPN:
963893-1
Unit Price (€ / pc.)
0.2737 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Contacts for motor vehicles, 963893-1, AMP
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 13 AWG, 14 AWG, 15 AWG, 16 AWG, Wire Insulation Diameter: 3.85 - 3.95 mm, 125 °C, Operating Temperature Range: -40 - 125 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 17-13 | |
Insulation diameter | 3,85-3,95 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 1,0-2,5 mm² |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |