964132-2 | AMP
Tab, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 964132-2
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
5,712.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.4760 €
Contacts for motor vehicles, 964132-2, AMP
Sealable: No, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1 mm²
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 20-17 | |
Insulation diameter | 1,4-2,3 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
contact surface | verzinnt | |
Cable cross-section | 0,5-1,0 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |