964204-1 | AMP
Receptacle, 1.5-3.0 mm², AWG 16-12, crimp connection, tin-plated, 964204-1
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2975 €
10 pcs.
0.2701 €
100 pcs.
0.2440 €
500 pcs.
0.2190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacts for motor vehicles, 964204-1, AMP
Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 15 - 11 AWG, Wire Size: 1.5 - 3 mm², Wire Size Search: 1.5 mm², 2 mm², 3 mm², Wire Size Search: 12 AWG, 13 AWG, 14 AWG, 15 AWG, Operating Temperature (Max): 130 °C, Operating Temperature Range: -40 - 130 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 16-12 | |
Insulation diameter | 3-3,4 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Eisen-Legierung | |
contact surface | verzinnt | |
Cable cross-section | 1,5-3,0 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |