964269-2 | AMP

Tab, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 964269-2

Order No.: 36P3357
EAN: 4099889644579
MPN:
964269-2
964269-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2166 € *
Available: 2,070 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2166 €
10 pcs.
0.1904 €
50 pcs.
0.1618 €
100 pcs.
0.1333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tab contact, 964269-2, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal Type: Tab, Mating Tab Width: 1.6 mm, Mating Tab Thickness: 0.6 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 20 - 17 AWG, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.4 - 2.1 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 130 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Ausführung Flachstecker
AWG-Leiterquerschnitt AWG 20-17
Isolationsdurchmesser 1,4-2,1 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Eisen-Legierung
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,5-1,0 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes