964270-2 | AMP

Tab, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 964270-2

Order No.: 36P3346
EAN: 4099889644524
MPN:
964270-2
AMP
964270-2 AMP Crimp Contacts
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Tab, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 964269-2
Tab, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 964269-2
Order No.: 36P3357
Manufacturer: AMP
per pc. 0.2713 € *
*incl. VAT plus shipping costs

Crimp pin contact, 964270-2, AMP

MCP 1.5K 1.6 x 0.6 mm tab-timer contact with single wire sealing system (SWS) and modified symmetrical stainless steel cantilever spring. These MCP 1.5K Tab-Timer contact have a 1.60 x 0.61mm connector interface area and fit into the MCP 1.5K contact system. They can also be used in the heavy duty sealed connector series (HDSCS) and Micro Timer II connector systems.

Technical specifications
Version tab
AWG cross-section AWG 20-17
Insulation diameter 1.4-2.1 mm
Contact connection crimp connection
Contact material copper-iron alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.5-1.0 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement