964312-1 | AMP
Tab, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 964312-1
Order No.: 36P3643
EAN: 4099889646597
MPN:
964312-1
Unit Price (€ / pc.)
0.1690 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Contacts for motor vehicles, 964312-1, AMP
Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 5.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, Wire Insulation Diameter: 2.2 - 2.4 mm, 125 °C, 130 °C, Operating Temperature Range: -40 - 130 °C.
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 17-13 | |
Insulation diameter | 2,2-2,4 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Eisen-Legierung | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 1,0-2,5 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |