964328-1 | AMP
Receptacle, 2.5-4.0 mm², AWG 13-11, crimp connection, tin-plated, 964328-1
Order No.: 36P3607
EAN: 4099889646368
MPN:
964328-1
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Available in 5 Days: 141,222 pcs.
Leadtime: 14 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2975 €
50 pcs.
0.2654 €
100 pcs.
0.2332 €
500 pcs.
0.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 964328-1, AMP
Sealable: No, Primary Locking Feature: Locking Lance, Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 5.8 mm, 6.3 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 13 - 11 AWG, Wire Size: 2.5 - 4 mm², Wire Size Search: 2.5 mm² , 3 mm², 4 mm², Wire Size Search: 11 AWG, 12 AWG, 13 AWG, Wire Insulation Diameter: 3.3 - 4.5 mm, Insulation Requirement: Uninsulated, 110 °C, 120 °C, 125 °C, 130 °C, Operating Temperature Range: -40 - 130 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 13-11 | |
Insulation diameter | 3,3-4,5 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Eisen-Legierung | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 2,5-4,0 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |