965914-2 | AMP

Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, tin-plated, 965914-2

Order No.: 36P3340
EAN: 4099889644494
MPN:
965914-2
AMP
965914-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1952 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.1952 €

Socket contact, 965914-2, AMP

Sealable: No, Primary Locking Feature: Locking Lance, Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 1.6 mm, Mating Tab Thickness: .6 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.5 mm², Wire Size Search: 0.2 mm², 0.25 mm², 0.3 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, Wire Insulation Diameter: 1.15 - 1.6 mm, Insulation Requirement: Uninsulated, 110 °C, 120 °C, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 24-20
Insulation diameter 1.15-1.6 mm
Contact connection crimp connection
Contact material copper-iron alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.2-0.5 mm²
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes