965918-1 | AMP
Receptacle, 6.0-10 mm², AWG 10-7, crimp connection, tin-plated, 965918-1
Order No.: 36P3658
EAN: 4099889646733
MPN:
965918-1
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
123.22 € *
Price list
Quantity
Price per unit*
109 pcs.
1.1305 €
600 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 965918-1, AMP
Socket Contact, Tin-plated, Crimp connection, Wire size: 6.0 - 1 mm², AWG 10 - 7
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 10-7 | |
Contact connection | Crimpanschluss | |
contact surface | verzinnt | |
Cable cross-section | 6,0-10 mm² |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |