965999-1 | AMP
Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 965999-1
Order No.: 36P3426
EAN: 4099889645071
MPN:
965999-1
Unit Price (€ / pc.)
0.0607 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Socket contact, 965999-1, AMP
Sealable: No, Primary Locking Feature: Locking Lance, Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 17 - 13 AWG, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm²,1.25 mm²,1.5 mm²,2 mm²,2.5 mm², Wire Size Search: 13 AWG,14 AWG,15 AWG,16 AWG,17 AWG, Wire Insulation Diameter: 2.2 - 3 mm, Insulation Requirement: Uninsulated, 110 °C, 120 °C, 125 °C, 130 °C, Operating Temperature Range: -40 - 130 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 17-13 | |
Insulation diameter | 2,2-3 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Eisen-Legierung | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 1,0-2,5 mm² |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |