967228-1 | AMP

Receptacle, 4.0-6.0 mm², AWG 11-10, crimp connection, tin-plated, 967228-1

Order No.: 36P3657
EAN: 4099889646726
MPN:
967228-1
967228-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
3.332 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,999.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
3.332 €

Socket contact, 967228-1, AMP

Socket Contact, Tin-plated, Crimp connection, Wire size: 4.0 - 6.0 mm², AWG 11 - 10

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 11-10
Insulation diameter 4-5,2 mm
Contact connection Crimpanschluss
Contact material Zinn
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 4,0-6,0 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes