967541-1 | AMP
Receptacle, 0.35 mm², AWG 22, crimp connection, tin-plated, 967541-1
Socket contact, 967541-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Wire Type: Copper, Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.35 mm², Wire Size Search: 0.35 mm², Wire Insulation Diameter: 1.2 - 1.4 mm, Operating Temperature Range: -40 - 130 °C.
Version | receptacle | |
AWG cross-section | AWG 22 | |
Insulation diameter | 1.2-1.4 mm | |
Contact connection | crimp connection | |
Contact material | copper-nickel alloy | |
Contact surface Connection range | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.35 mm² |
Country of origin | CN |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |