967542-2 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, gold-plated, 967542-2

Order No.: 35P8993
EAN: 4099889639971
MPN:
967542-2
AMP
967542-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.3451 €

Contacts for motor vehicles, 967542-2, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Insulation Diameter: 1.3 - 2.1 mm, 140 °C, 145 °C, 150 °C, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-17
Insulation diameter 1.3-2.1 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface gold-plated
Cable cross-section 0.5-1.0 mm²
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes