968037-2 | AMP

Receptacle, 2.5-4.0 mm², AWG 13-11, crimp connection, tin-plated, 968037-2

Order No.: 36P3610
EAN: 4099889646382
MPN:
968037-2
968037-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
981.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.6545 €

Contacts for motor vehicles, 968037-2, AMP

Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.8 mm, 6.3 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 2.5 - 4 mm², Wire Size Search: 2.5 mm², 3 mm², 4 mm², Wire Size Search: 12 AWG, 13 AWG, Wire Insulation Diameter: 3.4 - 3.7 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 13-11
Insulation diameter 3,4-3,7 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range vergoldet
contact surface verzinnt
Cable cross-section 2,5-4,0 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes