968073-2 | AMP

Receptacle, 3.0-4.0 mm², AWG 12-11, crimp connection, tin-plated, 968073-2

Order No.: 36P1368
EAN: 4099889642223
MPN:
968073-2
AMP
968073-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2300 pcs.
0.3808 €

Contacts for motor vehicles, 968073-2, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.2 mm, Mating Tab Thickness: 0.63 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 2.5 - 4 mm², Wire Size Search: 2.5 mm², 3 mm², 4 mm², Wire Size Search: 12 AWG, 13 AWG, Wire Insulation Diameter: 3.4 - 3.7 mm, 130 °C, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 12-11
Insulation diameter 3.4-3.7 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 3.0-4.0 mm²
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes