968075-2 | AMP

Receptacle, 1.25-2.5 mm², AWG 16-13, crimp connection, tin-plated, 968075-2

Order No.: 36P1364
EAN: 4099889642193
MPN:
968075-2
Series: MQS
AMP
968075-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1392 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
2 pcs.
0.1392 €
10 pcs.
0.1261 €
100 pcs.
0.1131 €
500 pcs.
0.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 968075-2, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: .63 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 13 AWG, 14 AWG, 15 AWG, 16 AWG, Wire Insulation Diameter: 1.9 - 3 mm, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 16-13
Isolationsdurchmesser 1,9-3 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Nickel-Legierung
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 1,25-2,5 mm²
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes