968119-2 | AMP

Receptacle, 0.6-1.0 mm², AWG 19-17, crimp connection, tin-plated, 968119-2

Order No.: 36P1360
EAN: 4099889642162
MPN:
968119-2
AMP
968119-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1725 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 18 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.1725 €
6000 pcs.
0.1690 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 968119-2, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.63 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.75 mm², 0.85 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, Wire Insulation Diameter: 1.45 - 2.1 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 19-17
Insulation diameter 1.45-2.1 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.6-1.0 mm²
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes