968136-2 | AMP

Tab, 0.6-1.0 mm², AWG 19-17, crimp connection, tin-plated, 968136-2

Order No.: 36P1357
EAN: 4099889642131
MPN:
968136-2
AMP
968136-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.2059 €

Contacts for motor vehicles, 968136-2, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.63 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, Wire Insulation Diameter: 1.45 - 2.1 mm, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Version tab
AWG cross-section AWG 19-17
Insulation diameter 1.45-2.1 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.6-1.0 mm²
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes