968678-2 | AMP

Receptacle, 0.35-0.5 mm², AWG 22-20, crimp connection, tin-plated, 968678-2

Order No.: 36P1359
EAN: 4099889642155
MPN:
968678-2
Series: MQS
AMP
968678-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1392 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
2 pcs.
0.1392 €
10 pcs.
0.1261 €
100 pcs.
0.1131 €
500 pcs.
0.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 968678-2, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.63 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.35 -0.5 mm², Wire Size Search: 19 AWG, 20 AWG, 21 AWG, Wire Size Search: 0.35 mm², 0.4 mm², 0.5 mm², 0.6 mm², Wire Insulation Diameter: 1.1 - 1.6 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 22-20
Isolationsdurchmesser 1,1-1,6 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Nickel-Legierung
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,35-0,5 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes