969036-4 | AMP
Receptacle, 0.5-1.5 mm², AWG 20-15, crimp connection, tin-plated, 969036-4
Order No.: 36P3627
EAN: 4099889646535
MPN:
969036-4
Unit Price (€ / pc.)
0.2094 € *
Available in 5 Days: 867,500 pcs. - if ordered today
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2094 €
50 pcs.
0.1940 €
100 pcs.
0.1809 €
250 pcs.
0.1642 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 969036-4, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.8 mm,6.3 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.5 - 1.5 mm², Wire Size Search: 16 AWG, 17 AWG, 18 AWG, 19 AWG,20 AWG, Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Insulation Diameter: 2 - 3 mm, Operating Temperature Range: -40 - 110 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20-15 | |
| Contact connection | crimp connection | |
| Contact material | copper-nickel alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 2-3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |