969137-1 | AMP
Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, tin-plated, 969137-1
Order No.: 36P3507
EAN: 4099889645682
MPN:
969137-1
Unit Price (€ / pc.)
0.1297 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Socket contact, 969137-1, AMP
Socket Contact, Phosphor bronze, Tin-plated, Crimp connection, Wire size: 0.2 - 0.5 mm², AWG 24 - 20
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 24-20 | |
Insulation diameter | 1,2-2,3 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 0,2-0,5 mm² |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |