1-1105852-8 | AMP

Crimping die for heavy duty contacts, 0.14-4 mm², 1-1105852-8

Order No.: 35P8519
EAN: 4099891361167
MPN:
1-1105852-8
1-1105852-8 AMP Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
891.2862 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
891.29 € *
Price list
Quantity
Price per unit*
1 pcs.
891.2862 €
5 pcs.
846.7326 €
10 pcs.
828.8945 €
*incl. VAT plus shipping costs
**Subject to prior sale

Commercial crimping tool, 1-1105852-8, AMP

Commercial crimping tool, Operator Releasable and Adjustable, Removable/Interchangeable, Manual.

Technical specifications
Crimpbereich (mm²) 0,14-4 mm²
Geeignet für Hochbelastbare Kontakte
Logistics
Ursprungsland CZ
Zolltarifnummer 82079091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes