1-1105870-8 | AMP

Crimping die for heavy duty contacts, 0.75-2.5 mm², AWG 18-14, 1-1105870-8

Order No.: 35P8521
EAN: 4099891361174
MPN:
1-1105870-8
1-1105870-8 AMP Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
729.6247 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 10 Weeks **
Total Price:
729.62 € *
Price list
Quantity
Price per unit*
1 pcs.
729.6247 €
2 pcs.
716.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale

Commercial crimping tool, 1-1105870-8, AMP

Commercial crimping tool, Operator Releasable and Adjustable, Removable/Interchangeable, Manual.

Technical specifications
Crimpbereich (AWG) AWG 18-14
Crimpbereich (mm²) 0,75-2,5 mm²
Geeignet für Hochbelastbare Kontakte
Logistics
Ursprungsland CZ
Zolltarifnummer 82079091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes