48129 | AMP
Crimping die for connection points, 21 mm², AWG 4, 48129
Order No.: 35P8218
EAN: 4099891359928
MPN:
48129
Unit Price (€ / pc.)
559.8355 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Premium crimping tool, 48129, AMP
Premium crimping tool, Removable/Interchangeable, Battery, Hydraulic, Manual.
Technical specifications
Crimping Range (AWG) | AWG 4 | |
Crimping Range (mm²) | 21 mm² | |
Suitable for | Verbindungsstellen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84679900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |