48752-1 | AMP
Crimping die for terminals, 7-8.5 mm², AWG 8, 48752-1
Order No.: 35P8167
EAN: 4099891359553
MPN:
48752-1
Unit Price (€ / pc.)
4,445.1022 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
22,225.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
4,445.1022 €
Premium crimping tool, 48752-1, AMP
Premium crimping tool, Removable/Interchangeable, Battery, Hydraulic, Manual.
Technical specifications
Crimpbereich (AWG) | AWG 8 | |
Crimpbereich (mm²) | 7-8,5 mm² | |
Geeignet für | Terminals |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 84679200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |