539678-2 | AMP
Crimping die for quick connect terminals, 0.75-1.5 mm², AWG 20-15, 539678-2
Order No.: 35P8362
EAN: 4099891360320
MPN:
539678-2
Unit Price (€ / pc.)
880.1954 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 10 Weeks **
Total Price:
880.20 € *
Price list
Quantity
Price per unit*
1 pcs.
880.1954 €
2 pcs.
827.6450 €
*incl. VAT plus shipping costs
**Subject to prior sale
Commercial crimping tool, 539678-2, AMP
Commercial crimping tool, Operator Releasable and Adjustable, Removable/Interchangeable, Manual.
Technical specifications
Crimping Range (AWG) | AWG 20-15 | |
Crimping Range (mm²) | 0.75-1.5 mm² | |
Suitable for | quick connect terminals |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |