539725-2 | AMP

Crimping die for contacts, 0.35 mm², AWG 22, 539725-2

Order No.: 35P8370
EAN: 4099891360382
MPN:
539725-2
539725-2 AMP Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
566.7494 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,700.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
566.7494 €

Commercial crimping tool, 539725-2, AMP

Commercial crimping tool, Operator Releasable and Adjustable, Removable/Interchangeable, Manual.

Technical specifications
Crimping Range (AWG) AWG 22
Crimping Range (mm²) 0,35 mm²
Suitable for Kontakte
Logistics
Country of origin TW
Customs tariff number 82079091
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei