539734-2 | AMP
Crimping die for crimping pliers, 4.0 mm², 539734-2
Order No.: 35P8376
EAN: 4099891360412
MPN:
539734-2
Unit Price (€ / pc.)
600.355 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Commercial crimping tool, 539734-2, AMP
Commercial crimping tool, Operator Releasable and Adjustable, Removable/Interchangeable, Manual.
Technical specifications
Crimping Range (mm²) | 4,0 mm² | |
Suitable for | Crimpzange |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |