539740-2 | AMP
Crimping die for quick connect terminals, 0.35-1.5 mm², AWG 22-16, 539740-2
Order No.: 35P8359
EAN: 4099891360290
MPN:
539740-2
Unit Price (€ / pc.)
959.616 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 10 Weeks **
Total Price:
959.62 € *
Price list
Quantity
Price per unit*
1 pcs.
959.616 €
2 pcs.
942.480 €
*incl. VAT plus shipping costs
**Subject to prior sale
Commercial crimping tool, 539740-2, AMP
Commercial crimping tool, Operator Releasable and Adjustable, Removable/Interchangeable, Manual.
Technical specifications
Crimping Range (AWG) | AWG 22-16 | |
Crimping Range (mm²) | 0,35-1,5 mm² | |
Suitable for | Schnellanschlussklemmen |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |