539746-2 | AMP
Crimping die for Universal MATE-N-LOK, 0.2-2 mm², AWG 24-14, 539746-2
Order No.: 05L8465
EAN: 4099891359140
MPN:
539746-2
0-0539746-2
Unit Price (€ / pc.)
432.0890 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
432.09 € *
Price list
Quantity
Price per unit*
1 pcs.
432.0890 €
3 pcs.
419.1299 €
10 pcs.
404.7309 €
25 pcs.
393.9257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pairs of dies for Universal Mate-N-Lok contacts.
Type: 0-0539746-2, cross-section 0.2 to 2.0 mm²
Technical specifications
Crimping Range (AWG) | AWG 24-14 | |
Crimping Range (mm²) | 0.2-2 mm² | |
Suitable for | Universal MATE-N-LOK |
Download
Logistics
Country of origin | TH |
Customs tariff number | 82079091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |