539747-2 | AMP
Crimping die for Universal MATE-N-LOK, 1.5-2.5 mm², AWG 16-14, 539747-2
Order No.: 05L8463
EAN: 4099891359126
MPN:
539747-2
0-0539747-2
Unit Price (€ / pc.)
450.7958 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
450.80 € *
Price list
Quantity
Price per unit*
1 pcs.
450.7958 €
2 pcs.
424.5682 €
*incl. VAT plus shipping costs
Subject to prior sale
Pairs of dies for Universal Mate-N-Lok contacts.
Type: 0-0539747-2, cross-section 1.5 to 2.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Universal MATE-N-LOK | |
| Crimping Range (mm²) | 1.5-2.5 mm² | |
| Crimping Range (AWG) | AWG 16-14 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | No |