58423-1 | AMP

Crimping die for Splices/Terminals, 0.26-1.65 mm², AWG 22-10, 58423-1

Order No.: 35P8290
EAN: 4099891360016
MPN:
58423-1
AMP
58423-1 AMP Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
223.4701 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 5 Weeks **
Total Price:
223.47 € *
Price list
Quantity
Price per unit*
1 pcs.
223.4701 €
3 pcs.
158.9126 €
*incl. VAT plus shipping costs
**Subject to prior sale

Commercial crimping tool, 58423-1, AMP

Commercial crimping tool, Removable/Interchangeable, Battery, Electric, Manual, Pneumatic.

Technical specifications
Crimping Range (AWG) AWG 22-10
Crimping Range (mm²) 0.26-1.65 mm²
Suitable for Splices/Terminals
Logistics
Country of origin US
Customs tariff number 82079091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes