58535-2 | AMP
Crimping die for contacts, 0.13-0.3 mm², AWG 26-22, 58535-2
Unit Price (€ / pc.)
308.805 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Commercial crimping tool, 58535-2, AMP
Commercial crimping tool, Operator Releasable and Adjustable, Removable/Interchangeable, Battery, Electric, Manual.
Technical specifications
Crimpbereich (AWG) | AWG 26-22 | |
Crimpbereich (mm²) | 0,13-0,3 mm² | |
Geeignet für | Kontakte |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |