58589-2 | AMP
Crimping die for rectangular contacts, 0.75-1.0 mm², AWG 20-17, 58589-2
Order No.: 35P8456
EAN: 4099891360900
MPN:
58589-2
Unit Price (€ / pc.)
2,707.6665 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 45 Weeks **
Total Price:
2,707.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,707.6665 €
Commercial crimping tool, 58589-2, AMP
Commercial crimping tool, Operator Releasable and Adjustable, Removable/Interchangeable, Battery, Electric, Manual.
Technical specifications
Crimping Range (AWG) | AWG 20-17 | |
Crimping Range (mm²) | 0.75-1.0 mm² | |
Suitable for | rectangular contacts |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |