69218 | AMP
Crimping die for Splices/Terminals, 21 mm², AWG 4, 69218
Order No.: 35P8189
EAN: 4099891359713
MPN:
69218
Unit Price (€ / pc.)
1,774.9564 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,774.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,774.9564 €
Premium crimping tool, 69218, AMP
Premium crimping tool, Removable/Interchangeable, Battery, Hydraulic, Manual.
Technical specifications
Crimping Range (AWG) | AWG 4 | |
Crimping Range (mm²) | 21 mm² | |
Suitable for | Splices/Terminals |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84679900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |