90145-2 | AMP
Crimping die for contacts, 1.25-1.4 mm², AWG 16-12, 90145-2
Order No.: 35P7186
EAN: 4099891359379
MPN:
90145-2
Unit Price (€ / pc.)
3,568.0722 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Total Price:
17,840.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
3,568.0722 €
crimping die, 90145-2, AMP
Premium crimping tool, Removable/Interchangeable, Battery, Electric, Manual.
Technical specifications
Crimpbereich (AWG) | AWG 16-12 | |
Crimpbereich (mm²) | 1,25-1,4 mm² | |
Geeignet für | Kontakte |
Download
Logistics
Ursprungsland | PT |
Zolltarifnummer | 82055980 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |