90870-2 | AMP

Crimping die for rectangular contacts, 0.05-0.2 mm², AWG 30-24, 90870-2

Order No.: 35P8450
EAN: 4099891360863
MPN:
90870-2
Series: PRO-CRIMPER
90870-2 AMP Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
377.5275 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 45 Weeks **
Total Price:
377.53 € *
Price list
Quantity
Price per unit*
1 pcs.
377.5275 €
2 pcs.
370.5303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Commercial crimping tool, 90870-2, AMP

Commercial crimping tool, Operator Releasable and Adjustable, Removable/Interchangeable, Battery, Electric, Manual.

Technical specifications
Crimping Range (AWG) AWG 30-24
Crimping Range (mm²) 0,05-0,2 mm²
Suitable for Rechteckige Kontakte
Logistics
Country of origin US
Customs tariff number 82073090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes