91388-2 | AMP

Crimping die for rectangular contacts, 0.4-1 mm², AWG 22-18, 91388-2

Order No.: 71F5902
EAN: 4099891361709
MPN:
91388-2
0-0091388-2
Series: PRO-CRIMPER
91388-2 AMP Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
573.6752 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 13 Weeks **
Total Price:
573.68 € *
Price list
Quantity
Price per unit*
1 pcs.
573.6752 €
2 pcs.
482.6045 €
*incl. VAT plus shipping costs
**Subject to prior sale

Commercial crimping tool, 91388-2, AMP

Commercial crimping tool, Operator Releasable and Adjustable, Removable/Interchangeable, Battery, Electric, Manual.

Technical specifications
Crimpbereich (AWG) AWG 22-18
Crimpbereich (mm²) 0,4-1 mm²
Geeignet für Rechteckige Kontakte
Logistics
Ursprungsland US
Zolltarifnummer 82055980
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes