1-1105851-8 | AMP

Crimping pliers for heavy duty contacts, 0.14-4.0 mm², AWG 26-10, AMP 1-1105851-8

Order No.: 35P8520
EAN: 4099891358112
MPN:
1-1105851-8
1-1105851-8 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
870.1637 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
8,701.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
870.1637 €

Portable crimp tool, 1-1105851-8, AMP

Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, removable/interchangeable.

Technical specifications
Crimpbereich (AWG) AWG 26-10
Crimpbereich (mm²) 0,14-4,0 mm²
Geeignet für Hochbelastbare Kontakte
Logistics
Ursprungsland CZ
Zolltarifnummer 82032000
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei