1-1579001-1 | AMP

Die for coaxial connectors, 3.25-5.41 mm², AMP 1-1579001-1

Order No.: 71P0574
EAN: 4099889993110
MPN:
1-1579001-1
1-1579001-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
418.5468 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 10 Weeks **
Total Price:
418.55 € *
Price list
Quantity
Price per unit*
1 pcs.
418.5468 €
2 pcs.
364.8778 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimping plier, 1-1579001-1, AMP

Hand crimping tool, Commercial crimp tooling, Operator Releasable & Adjustable, Removable/Interchangeable.

Technical specifications
Crimping Range (mm²) 3,25-5,41 mm²
Suitable for Koaxiale Steckverbinder
Weight 190 g
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes