1285002-1 | AMP
Crimping pliers, 0.3-0.8 mm², AWG 22-18, AMP 1285002-1
Unit Price (€ / pc.)
1,828.1613 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 45 Weeks **
Total Price:
1,828.16 € *
Price list
Quantity
Price per unit*
1 pcs.
1,828.1613 €
2 pcs.
1,795.5077 €
*incl. VAT plus shipping costs
**Subject to prior sale
Portable crimp tool, 1285002-1, AMP
Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, removable/interchangeable.
Technical specifications
Crimping Range (AWG) | AWG 22-18 | |
Crimping Range (mm²) | 0,3-0,8 mm² | |
Weight | 100 g |
Download
Logistics
Country of origin | IN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |