1366044-1 | AMP

Crimping pliers, 7.27-9.0 mm², AWG 8, AMP 1366044-1

Order No.: 35P7314
EAN: 4099891356705
MPN:
1366044-1
1366044-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
2,455.2199 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
12,276.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
2,455.2199 €

Portable crimp tool, 1366044-1, AMP

Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.

Technical specifications
Crimpbereich (AWG) AWG 8
Crimpbereich (mm²) 7,27-9,0 mm²
Gewicht 1 kg
Länge 308 mm
Logistics
Ursprungsland CN
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes