1490748-1 | AMP

Crimping pliers, AMP, 1490748-1

Order No.: 35P8235
EAN: 4099891357542
MPN:
1490748-1
1490748-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
5,363.9131 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
26,819.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
5,363.9131 €

Hydraulic hand crimping tool, 1490748-1, AMP

Hydraulic hand crimping tool is designed for crimping terminals and splices.

Technical specifications
Gewicht 8.77 kg
Länge 585 mm
Logistics
Ursprungsland HU
Zolltarifnummer 82055980
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes