169400 | AMP
Crimping pliers for splices/terminals, AMP 169400
Unit Price (€ / pc.)
671.2433 € *
Available: 0 pcs.
Available in 5 Days: 129 pcs.
Leadtime: 14 Weeks **
Total Price:
671.24 € *
Price list
Quantity
Price per unit*
1 pcs.
671.2433 €
2 pcs.
658.9387 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimping tool, 169400, AMP
The AMP CERTI-LOK hand tool frame assembly 169400 is designed to accept crimp dies for crimping PIDG and PLASTI-GRIP* terminals, PIDG "window" splices, SOLISTRAND* terminals and splices and Multimate Type III(+). The tool includes a ratchet, ratchet release lever, ratchet adjuster, locator/wire stop and terminal stabilizer.
Technical specifications
Geeignet für | Spleiße/Klemmen | |
Gewicht | 440 g | |
Länge | 265 mm |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |