180319 | AMP

Crimping pliers, 1.0-2.5 mm², AWG 18-14, AMP 180319

Order No.: 35P7205
EAN: 4099891356217
MPN:
180319
AMP
180319 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
2,776.5913 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
2,776.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,776.5913 €

Portable crimp tool, 180319, AMP

Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.

Technical specifications
Crimping Range (AWG) AWG 18-14
Crimping Range (mm²) 1.0-2.5 mm²
Logistics
Country of origin JP
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes