2-1105870-8 | AMP
Crimping pliers for heavy duty contacts, 4.0-10 mm², AWG 11-7, AMP 2-1105870-8
Order No.: 35P8522
EAN: 4099891358129
MPN:
2-1105870-8
Unit Price (€ / pc.)
938.1008 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 10 Weeks **
Total Price:
938.10 € *
Price list
Quantity
Price per unit*
1 pcs.
938.1008 €
2 pcs.
921.6312 €
*incl. VAT plus shipping costs
**Subject to prior sale
Portable crimp tool, 2-1105870-8, AMP
Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, removable/interchangeable.
Technical specifications
Crimpbereich (AWG) | AWG 11-7 | |
Crimpbereich (mm²) | 4,0-10 mm² | |
Geeignet für | Hochbelastbare Kontakte | |
Gewicht | 125 g |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 82079091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |