2063760-1 | AMP
Crimping pliers for quick connect terminals, 0.2-0.35 mm², AWG 24-22, AMP 2063760-1
Unit Price (€ / pc.)
2,169.4771 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,169.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
2,169.4771 €
Portable crimp tool, 2063760-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 24-22 | |
Crimping Range (mm²) | 0.2-0.35 mm² | |
Suitable for | quick connect terminals | |
Weight | 645 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |