2063778-1 | AMP

Crimping pliers for rectangular contacts, AWG 22-18, AMP 2063778-1

Order No.: 35P8527
EAN: 4099891358143
MPN:
2063778-1
2063778-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
1,253.7245 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 14 Weeks **
Total Price:
1,253.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,253.7245 €

Portable crimp tool, 2063778-1, AMP

Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, removable/interchangeable.

Technical specifications
Crimping Range (AWG) AWG 22-18
Suitable for rectangular contacts
Weight 680 g
Logistics
Country of origin TW
Customs tariff number 82073090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes