2063957-2 | AMP
Crimping pliers for crimp contacts, 0.5-0.75 mm², AWG 20-18, AMP 2063957-2
Order No.: 35P8525
EAN: 4099891358136
MPN:
2063957-2
Unit Price (€ / pc.)
1,091.2419 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,091.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,091.2419 €
Portable crimp tool, 2063957-2, AMP
Portable crimp tool, commercial crimp tooling, removable/interchangeable.
Technical specifications
Crimping Range (AWG) | AWG 20-18 | |
Crimping Range (mm²) | 0.5-0.75 mm² | |
Suitable for | crimp contacts | |
Weight | 500 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |